
827-22-072-10-001101 | |
|---|---|
DigiKey Part Number | ED90383-ND |
Manufacturer | |
Manufacturer Product Number | 827-22-072-10-001101 |
Description | CONN SPRING PISTON 72POS PCB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 72 Position Spring Piston Connector Through Hole |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer Mill-Max Manufacturing Corp. | Row Spacing 0.100" (2.54mm) |
Series | Mounting Type Through Hole |
Packaging Tube | Material Copper Alloy |
Part Status Active | Contact Finish Gold |
Connector Type Piston | Contact Finish Thickness 20.0µin (0.51µm) |
Number of Contacts 72 | Base Product Number |
Pitch 0.100" (2.54mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 317,23000 Kč | 1 317,23 Kč |
| 10 | 1 119,62800 Kč | 11 196,28 Kč |
| 100 | 951,86800 Kč | 95 186,80 Kč |
| Unit Price without VAT: | 1 317,23000 Kč |
|---|---|
| Unit Price with VAT: | 1 593,84830 Kč |




