Dip Switch BCD 10 Position Through Hole Rotary with Knob Actuator 150mA 24VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Dip Switch BCD 10 Position Through Hole Rotary with Knob Actuator 150mA 24VDC
PT65501
PT65501

PT65501

DigiKey Part Number
679-1934-ND
Manufacturer
Manufacturer Product Number
PT65501
Description
SWITCH ROTARY DIP BCD 0.15A 24V
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Dip Switch BCD 10 Position Through Hole Rotary with Knob Actuator 150mA 24VDC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish
Gold
Manufacturer
APEM Inc.
Height Above Board
0.469" (11.90mm)
Series
Mounting Type
Through Hole
Packaging
Tube
Termination Style
PC Pin
Part Status
Active
Pitch
0.100" (2.54mm), Full
Circuit
BCD
Washable
Yes
Number of Positions
10
Features
Sealed - Flux Protection
Current Rating (Amps)
150mA
Operating Temperature
-20°C ~ 70°C
Voltage Rating
24VDC
Body Material
Thermoplastic
Actuator Type
Rotary with Knob
Length
0.394" (10.00mm)
Actuator Level
Raised
Mechanical Life
10,000 Cycles
Contact Material
Phosphor Bronze
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5 142
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1168,30000 Kč168,30 Kč
10139,77400 Kč1 397,74 Kč
50122,25920 Kč6 112,96 Kč
100115,62080 Kč11 562,08 Kč
250107,76872 Kč26 942,18 Kč
500102,52856 Kč51 264,28 Kč
1 00097,87424 Kč97 874,24 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:168,30000 Kč
Unit Price with VAT:203,64300 Kč