
AB26T-32.000KHZ | |
|---|---|
DigiKey Part Number | 535-AB26T-32.000KHZ-ND |
Manufacturer | |
Manufacturer Product Number | AB26T-32.000KHZ |
Description | CRYSTAL 32.0000KHZ 12.5PF T/H |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 32 kHz ±20ppm Crystal 12.5pF 35 kOhms Cylindrical Can, Radial |
Datasheet | Datasheet |
EDA/CAD Models | AB26T-32.000KHZ Models |
Category | Load Capacitance 12.5pF |
Mfr | ESR (Equivalent Series Resistance) 35 kOhms |
Series | Operating Mode Fundamental |
Packaging Bulk | Operating Temperature -10°C ~ 60°C |
Part Status Active | Mounting Type Through Hole |
Type kHz Crystal (Tuning Fork) | Package / Case |
Frequency 32 kHz | Size / Dimension 0.083" Dia x 0.244" L (2.10mm x 6.20mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.244" (6.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 11,55290 Kč | 11 552,90 Kč |
| 2 000 | 11,07532 Kč | 22 150,64 Kč |
| 3 000 | 10,80530 Kč | 32 415,90 Kč |
| 5 000 | 10,47455 Kč | 52 372,75 Kč |
| 7 000 | 10,26237 Kč | 71 836,59 Kč |
| 10 000 | 10,04219 Kč | 100 421,90 Kč |
| Unit Price without VAT: | 11,55290 Kč |
|---|---|
| Unit Price with VAT: | 13,97901 Kč |


