
RLF100-11/14 | |
|---|---|
DigiKey Part Number | 381-1152-ND |
Manufacturer | |
Manufacturer Product Number | RLF100-11/14 |
Description | FAN BLOWER CF 127X25.4MM 24VDC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Fan Blower, Centrifugal 24VDC Square/Rounded - 127mm L x 127mm H Ball 37.7 CFM (1.06m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Category | Noise 60.0dB(A) |
Mfr | Power (Watts) 8 W |
Series | RPM |
Packaging Bulk | Termination 2 Wire Leads |
Part Status Active | Ingress Protection |
Voltage - Rated | Operating Temperature -4 ~ 167°F (-20 ~ 75°C) |
Size / Dimension Square/Rounded - 127mm L x 127mm H | Weight 0.705 lb (319.78 g) |
Width 25.40mm | Voltage Range 16 ~ 30VDC |
Air Flow 37.7 CFM (1.06m³/min) | Material - Frame Plastic, Glass Filled |
Bearing Type Ball | Material - Blade Plastic, Fiberglass Reinforced |
Fan Type | Lifetime @ Temp. 80000 Hrs @ 40°C |
Features Locked Rotor Protection | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 770,48000 Kč | 2 770,48 Kč |
| 10 | 2 201,47200 Kč | 22 014,72 Kč |
| 28 | 1 976,17429 Kč | 55 332,88 Kč |
| 56 | 1 920,79196 Kč | 107 564,35 Kč |
| Unit Price without VAT: | 2 770,48000 Kč |
|---|---|
| Unit Price with VAT: | 3 352,28080 Kč |








