
RLF35-8/12N | |
|---|---|
DigiKey Part Number | 381-3560-ND |
Manufacturer | |
Manufacturer Product Number | RLF35-8/12N |
Description | FAN BLOWER CF 51X15MM 12VDC WIRE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Fan Blower, Centrifugal 12VDC Square/Rounded - 51mm L x 51mm H Ball 5.7 CFM (0.160m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square/Rounded - 51mm L x 51mm H | |
Width | 15.00mm | |
Air Flow | 5.7 CFM (0.160m³/min) | |
Static Pressure | - | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection | |
Noise | 55.0dB | |
Power (Watts) | 3.5 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | ||
Operating Temperature | -4 ~ 158°F (-20 ~ 70°C) | |
Approval Agency | CE | |
Current Rating (Amps) | - | |
Voltage Range | 8 ~ 13.2VDC | |
Material - Frame | Plastic, Fiberglass Reinforced | |
Material - Blade | Plastic, Fiberglass Reinforced | |
Lifetime @ Temp. | 60000 Hrs @ 40°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 063,13000 Kč | 1 063,13 Kč |
| 10 | 850,52400 Kč | 8 505,24 Kč |
| 45 | 727,21200 Kč | 32 724,54 Kč |
| 90 | 696,08367 Kč | 62 647,53 Kč |
| Unit Price without VAT: | 1 063,13000 Kč |
|---|---|
| Unit Price with VAT: | 1 286,38730 Kč |










