
RLF100-11/12 | |
|---|---|
DigiKey Part Number | 381-1151-ND |
Manufacturer | |
Manufacturer Product Number | RLF100-11/12 |
Description | FAN BLOWER CF 127X25.4MM 12VDC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Fan Blower, Centrifugal 12VDC Square/Rounded - 127mm L x 127mm H Ball 37.7 CFM (1.06m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square/Rounded - 127mm L x 127mm H | |
Width | 25.40mm | |
Air Flow | 37.7 CFM (1.06m³/min) | |
Static Pressure | - | |
Bearing Type | Ball | |
Fan Type | ||
Features | - | |
Noise | 60.0dB(A) | |
Power (Watts) | 8 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 167°F (-20 ~ 75°C) | |
Approval Agency | - | |
Weight | 0.71 lb (322.05 g) | |
Current Rating (Amps) | - | |
Voltage Range | 8 ~ 15VDC | |
Material - Frame | Plastic, Glass Filled | |
Material - Blade | Plastic, Fiberglass Reinforced | |
Lifetime @ Temp. | 80000 Hrs @ 40°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 961,21000 Kč | 1 961,21 Kč |
| 10 | 1 561,91500 Kč | 15 619,15 Kč |
| 28 | 1 402,55393 Kč | 39 271,51 Kč |
| 56 | 1 331,49071 Kč | 74 563,48 Kč |
| Unit Price without VAT: | 1 961,21000 Kč |
|---|---|
| Unit Price with VAT: | 2 373,06410 Kč |






