Fan Blower, Centrifugal 12VDC Square - 180mm L x 180mm H Ball 51.5 CFM (1.44m³/min) 3 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Blower, Centrifugal 12VDC Square - 180mm L x 180mm H Ball 51.5 CFM (1.44m³/min) 3 Wire Leads
RG125-19/14N/2

RG125-19/12N/12

DigiKey Part Number
381-2818-ND
Manufacturer
Manufacturer Product Number
RG125-19/12N/12
Description
FAN BLOWER CF 180X40MM 12VDC
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Fan Blower, Centrifugal 12VDC Square - 180mm L x 180mm H Ball 51.5 CFM (1.44m³/min) 3 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 180mm L x 180mm H
Width
40.00mm
Air Flow
51.5 CFM (1.44m³/min)
Static Pressure
-
Bearing Type
Ball
Fan Type
Features
Speed Sensor (Tach)
Noise
-
Power (Watts)
5.2 W
RPM
Termination
3 Wire Leads
Ingress Protection
Operating Temperature
-22 ~ 167°F (-30 ~ 75°C)
Approval Agency
-
Weight
1.6 lbs (725.7 g)
Current Rating (Amps)
-
Voltage Range
7 ~ 15VDC
Material - Frame
Steel
Material - Blade
-
Lifetime @ Temp.
105000 Hrs @ 40°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 84
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 116,18000 Kč2 116,18 Kč
201 836,56900 Kč36 731,38 Kč
Manufacturers Standard Package
Unit Price without VAT:2 116,18000 Kč
Unit Price with VAT:2 560,57780 Kč