
RLF100-11/14/19 | |
|---|---|
DigiKey Part Number | 381-2898-ND |
Manufacturer | |
Manufacturer Product Number | RLF100-11/14/19 |
Description | FAN BLOWER CF 127X25.4MM 24VDC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Fan Blower, Centrifugal 24VDC Square/Rounded - 127mm L x 127mm H Ball 37.7 CFM (1.06m³/min) 3 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square/Rounded - 127mm L x 127mm H | |
Width | 25.40mm | |
Air Flow | 37.7 CFM (1.06m³/min) | |
Static Pressure | 1.728 in H2O (430.0 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection | |
Noise | - | |
Power (Watts) | 8.6 W | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | ||
Operating Temperature | -4 ~ 167°F (-20 ~ 75°C) | |
Approval Agency | CE, CSA, UL, VDE | |
Weight | - | |
Current Rating (Amps) | 0.360A | |
Voltage Range | 16 ~ 30VDC | |
Material - Frame | - | |
Material - Blade | Plastic, Fiberglass-Reinforced | |
Lifetime @ Temp. | Varies Based on Temperature | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 269,25000 Kč | 2 269,25 Kč |
| 10 | 1 976,92000 Kč | 19 769,20 Kč |
| Unit Price without VAT: | 2 269,25000 Kč |
|---|---|
| Unit Price with VAT: | 2 745,79250 Kč |




