
RG125-19/18N | |
|---|---|
DigiKey Part Number | 381-3128-ND |
Manufacturer | |
Manufacturer Product Number | RG125-19/18N |
Description | FAN BLOWER CF 180X40MM 48VDC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Fan Blower, Centrifugal 48VDC Square - 180mm L x 180mm H Ball 51.5 CFM (1.44m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 180mm L x 180mm H | |
Width | 40.00mm | |
Air Flow | 51.5 CFM (1.44m³/min) | |
Static Pressure | - | |
Bearing Type | Ball | |
Fan Type | ||
Features | - | |
Noise | 58.0dB(A) | |
Power (Watts) | 5 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -22 ~ 167°F (-30 ~ 75°C) | |
Approval Agency | - | |
Weight | 1.6 lbs (725.7 g) | |
Current Rating (Amps) | - | |
Voltage Range | 36 ~ 56VDC | |
Material - Frame | Plastic, Glass Filled | |
Material - Blade | Plastic, Fiberglass Reinforced | |
Lifetime @ Temp. | 62500 Hrs @ 40°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 322,38000 Kč | 2 322,38 Kč |
| 20 | 1 718,48700 Kč | 34 369,74 Kč |
| 40 | 1 597,57500 Kč | 63 903,00 Kč |
| 60 | 1 592,96083 Kč | 95 577,65 Kč |
| Unit Price without VAT: | 2 322,38000 Kč |
|---|---|
| Unit Price with VAT: | 2 810,07980 Kč |


