Similar

RL48-19/14 | |
|---|---|
DigiKey Part Number | 381-1149-ND |
Manufacturer | |
Manufacturer Product Number | RL48-19/14 |
Description | FAN BLOWER 75.2X27MM 24VDC WIRE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Fan Blower 24VDC Rectangular/Rounded - 75.2mm L x 75.5mm H Ball 16.5 CFM (0.462m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Category | Noise 51.0dB(A) |
Mfr | Power (Watts) 3.3 W |
Series | RPM |
Packaging Box | Termination 2 Wire Leads |
Part Status Active | Operating Temperature -4 ~ 158°F (-20 ~ 70°C) |
Voltage - Rated | Weight 0.165 lb (74.84 g) |
Size / Dimension Rectangular/Rounded - 75.2mm L x 75.5mm H | Voltage Range 18 ~ 26.4VDC |
Width 27.00mm | Material - Frame Plastic, Glass Filled |
Air Flow 16.5 CFM (0.462m³/min) | Material - Blade Plastic, Fiberglass Reinforced |
Bearing Type Ball | Lifetime @ Temp. 60000 Hrs @ 40°C |
Fan Type | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ODB7530-24HB | Orion Fans | 538 | ODB7530-24HB-ND | 571,99000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 847,69000 Kč | 847,69 Kč |
| 10 | 679,43200 Kč | 6 794,32 Kč |
| 36 | 594,99583 Kč | 21 419,85 Kč |
| 72 | 553,13986 Kč | 39 826,07 Kč |
| 108 | 547,82417 Kč | 59 165,01 Kč |
| Unit Price without VAT: | 847,69000 Kč |
|---|---|
| Unit Price with VAT: | 1 025,70490 Kč |






