


RL65-21/14H | |
|---|---|
DigiKey Part Number | 381-2436-ND |
Manufacturer | |
Manufacturer Product Number | RL65-21/14H |
Description | FAN BLOWER 97X33MM 24VDC WIRE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Fan Blower 24VDC Rectangular/Rounded - 97mm L x 93.5mm H Ball 35.8 CFM (1.00m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Rectangular/Rounded - 97mm L x 93.5mm H | |
Width | 33.00mm | |
Air Flow | 35.8 CFM (1.00m³/min) | |
Static Pressure | - | |
Bearing Type | Ball | |
Fan Type | ||
Features | - | |
Noise | 69.0dB(A) | |
Power (Watts) | 18 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | - | |
Approval Agency | - | |
Weight | 0.37 lb (167.83 g) | |
Current Rating (Amps) | - | |
Voltage Range | 12 ~ 26.4VDC | |
Material - Frame | Plastic, Glass Filled | |
Material - Blade | Plastic, Fiberglass Reinforced | |
Lifetime @ Temp. | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 396,58000 Kč | 1 396,58 Kč |
| 10 | 1 115,03600 Kč | 11 150,36 Kč |
| 36 | 975,57278 Kč | 35 120,62 Kč |
| 72 | 929,23153 Kč | 66 904,67 Kč |
| Unit Price without VAT: | 1 396,58000 Kč |
|---|---|
| Unit Price with VAT: | 1 689,86180 Kč |



