
RG90-18/14N | |
|---|---|
DigiKey Part Number | 381-3181-ND |
Manufacturer | |
Manufacturer Product Number | RG90-18/14N |
Description | FAN BLOWER CF 135X38MM 24VDC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Fan Blower, Centrifugal 24VDC Square - 135mm L x 135mm H Ball 32.4 CFM (0.907m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Category | Fan Type |
Mfr | Noise 55.0dB(A) |
Series | Power (Watts) 5.5 W |
Packaging Bulk | Termination 2 Wire Leads |
Part Status Active | Weight 0.97 lb (439.98 g) |
Voltage - Rated | Voltage Range 12 ~ 28VDC |
Size / Dimension Square - 135mm L x 135mm H | Material - Frame Plastic, Glass Filled |
Width 38.00mm | Material - Blade Plastic, Fiberglass Reinforced |
Air Flow 32.4 CFM (0.907m³/min) | Base Product Number |
Bearing Type Ball |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 391,67000 Kč | 2 391,67 Kč |
| 24 | 1 735,72958 Kč | 41 657,51 Kč |
| 48 | 1 643,35604 Kč | 78 881,09 Kč |
| Unit Price without VAT: | 2 391,67000 Kč |
|---|---|
| Unit Price with VAT: | 2 893,92070 Kč |



