Fan Blower, Centrifugal 12VDC Square - 135mm L x 135mm H Ball 32.4 CFM (0.907m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG90-18/12N

DigiKey Part Number
381-3180-ND
Manufacturer
Manufacturer Product Number
RG90-18/12N
Description
FAN BLOWER CF 135X38MM 12VDC
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Fan Blower, Centrifugal 12VDC Square - 135mm L x 135mm H Ball 32.4 CFM (0.907m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 135mm L x 135mm H
Width
38.00mm
Air Flow
32.4 CFM (0.907m³/min)
Static Pressure
-
Bearing Type
Ball
Fan Type
Features
-
Noise
55.0dB(A)
Power (Watts)
6 W
RPM
-
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
-
Approval Agency
-
Weight
0.97 lb (439.98 g)
Current Rating (Amps)
-
Voltage Range
7 ~ 15VDC
Material - Frame
Plastic, Glass Filled
Material - Blade
Plastic, Fiberglass Reinforced
Lifetime @ Temp.
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 157,54000 Kč2 157,54 Kč
241 567,04583 Kč37 609,10 Kč
481 473,27208 Kč70 717,06 Kč
Manufacturers Standard Package
Unit Price without VAT:2 157,54000 Kč
Unit Price with VAT:2 610,62340 Kč