
8412N/2GHP | |
|---|---|
DigiKey Part Number | 381-3333-ND |
Manufacturer | |
Manufacturer Product Number | 8412N/2GHP |
Description | FAN AXIAL 80X25MM 12VDC WIRE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 80mm L x 80mm H Sintec 37.7 CFM (1.06m³/min) 4 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 80mm L x 80mm H | |
Width | 25.00mm | |
Air Flow | 37.7 CFM (1.06m³/min) | |
Static Pressure | 0.160 in H2O (40.0 Pa) | |
Bearing Type | Sintec | |
Fan Type | ||
Features | Auto Restart, Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | |
Noise | 35.0dB(A) | |
Power (Watts) | 3 W | |
RPM | ||
Termination | 4 Wire Leads | |
Ingress Protection | ||
Operating Temperature | 32 ~ 158°F (0 ~ 70°C) | |
Approval Agency | - | |
Weight | - | |
Current Rating (Amps) | 0.250A | |
Voltage Range | 10.8 ~ 13.2VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 049,76000 Kč | 1 049,76 Kč |
| 10 | 854,16700 Kč | 8 541,67 Kč |
| 25 | 781,74640 Kč | 19 543,66 Kč |
| 50 | 755,95600 Kč | 37 797,80 Kč |
| Unit Price without VAT: | 1 049,76000 Kč |
|---|---|
| Unit Price with VAT: | 1 270,20960 Kč |























