
4856ZW | |
|---|---|
DigiKey Part Number | 381-4856ZW-ND |
Manufacturer | |
Manufacturer Product Number | 4856ZW |
Description | AC TUBEAXIAL FAN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 230VAC Square - 119mm L x 119mm H Ball 57.7 CFM (1.61m³/min) 2 Wire Leads |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ebm-papst Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | 230VAC | |
Size / Dimension | Square - 119mm L x 119mm H | |
Width | 38.00mm | |
Air Flow | 57.7 CFM (1.61m³/min) | |
Static Pressure | 0.096 in H2O (23.9 Pa) | |
Bearing Type | Ball | |
Fan Type | Tubeaxial | |
Features | - | |
Noise | 27.0dB(A) | |
Power (Watts) | 12.00W | |
RPM | 1800 RPM | |
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -40 ~ 167°F (-40 ~ 75°C) | |
Approval Agency | CCC, CSA, CE, EAC, VDE, UL | |
Weight | - | |
Current Rating (Amps) | - | |
Voltage Range | - | |
Material - Frame | Metal | |
Material - Blade | Metal | |
Lifetime @ Temp. | Varies Based on Temperature |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 36 | 1 089,07444 Kč | 39 206,68 Kč |
| Unit Price without VAT: | 1 089,07444 Kč |
|---|---|
| Unit Price with VAT: | 1 317,78007 Kč |











