



0190370006 | |
|---|---|
DigiKey Part Number | WM19679-ND |
Manufacturer | |
Manufacturer Product Number | 0190370006 |
Description | CONN TERM RCPT 14-16AWG CRIMP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Female, Receptacle (Socket) 14-16 AWG Crimp Tin |
Datasheet | Datasheet |
EDA/CAD Models | 0190370006 Models |
Category | Length - Overall 0.690" (17.53mm) |
Manufacturer Molex | Length - Barrel 0.430" (10.92mm) |
Series | Insulation Non-Insulated |
Packaging Bulk | Termination Crimp |
Part Status Active | Contact Material Brass |
Terminal Type Female, Receptacle (Socket) | Contact Finish Tin |
Diameter - Barrel 0.180" (4.57mm) | Base Product Number |
Wire Gauge 14-16 AWG |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,40000 Kč | 3,40 Kč |
| 10 | 2,87300 Kč | 28,73 Kč |
| 25 | 2,69120 Kč | 67,28 Kč |
| 50 | 2,56260 Kč | 128,13 Kč |
| 100 | 2,43790 Kč | 243,79 Kč |
| 250 | 2,28516 Kč | 571,29 Kč |
| 500 | 2,17632 Kč | 1 088,16 Kč |
| 1 000 | 2,07219 Kč | 2 072,19 Kč |
| 3 000 | 1,91735 Kč | 5 752,05 Kč |
| Unit Price without VAT: | 3,40000 Kč |
|---|---|
| Unit Price with VAT: | 4,11400 Kč |




