
M22-DDLF-WS-X1-X0 | |
|---|---|
DigiKey Part Number | 5730-M22-DDLF-WS-X1-X0-ND |
Manufacturer | |
Manufacturer Product Number | M22-DDLF-WS-X1-X0 |
Description | FLSH ILL DBL PB SIL-BZL WHT TOP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body Pushbutton, Oval (Dual) Illuminated - White |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Electrical | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Requires | Contact Block(s), Illumination Source | |
Type | Momentary | |
Illumination | Illuminated - White | |
Actuator Type | Pushbutton, Oval (Dual) | |
(Select First, Then Apply Filters) Compatible Series | Eaton, M22 | |
Panel Cutout Dimensions | 22.5mm (Round) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 940,94000 Kč | 940,94 Kč |
| 10 | 799,81600 Kč | 7 998,16 Kč |
| 25 | 749,75040 Kč | 18 743,76 Kč |
| 50 | 713,98660 Kč | 35 699,33 Kč |
| 100 | 679,94240 Kč | 67 994,24 Kč |
| 250 | 637,42936 Kč | 159 357,34 Kč |
| Unit Price without VAT: | 940,94000 Kč |
|---|---|
| Unit Price with VAT: | 1 138,53740 Kč |










