Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

P568-20M-FBR | |
|---|---|
DigiKey Part Number | 95-P568-20M-FBR-ND |
Manufacturer | |
Manufacturer Product Number | P568-20M-FBR |
Description | CABLE M-M HDMI-A 20M |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 65.6' (20.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
1st Connector Type | HDMI-A Male | |
2nd Connector Type | HDMI-A Male | |
Length | 65.6' (20.00m) | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Cable Type | Round | |
Color | Black | |
Shielding | Unshielded | |
Usage | High Definition Multimedia Interface | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 113,99000 Kč | 6 113,99 Kč |
| 10 | 5 197,71900 Kč | 51 977,19 Kč |
| 25 | 4 872,77920 Kč | 121 819,48 Kč |
| Unit Price without VAT: | 6 113,99000 Kč |
|---|---|
| Unit Price with VAT: | 7 397,92790 Kč |















