Cable Assembly 65.6' (20.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AK-HD-200A

DigiKey Part Number
4214-AK-HD-200A-ND
Manufacturer
Manufacturer Product Number
AK-HD-200A
Description
CABLE HDMI 20.0M
Customer Reference
Detailed Description
Cable Assembly 65.6' (20.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
AKYGA
Series
-
Packaging
Bulk
Part Status
Active
1st Connector Type
HDMI-A Male
2nd Connector Type
HDMI-A Male
Length
65.6' (20.00m)
1st Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Type
Free Hanging (In-Line)
Cable Type
Round
Color
Black
Shielding
Unshielded
Usage
High Definition Multimedia Interface
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 176
MARKETPLACE PRODUCT
Will ship in approximately 1 days from AKYGA/Akyga Europe Sp. z o.o.
A separate shipping fee may apply.
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:100000
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1364,11000 Kč364,11 Kč
Unit Price without VAT:364,11000 Kč
Unit Price with VAT:440,57310 Kč