AOC-HDAA21NA8K-020 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 12 115,64000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 4 880,99000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 5 916,61000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 6 623,61000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 3 819,54000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 8 895,80000 Kč
Datasheet

Parametric Equivalent


Qualtek
In Stock: 0
Unit Price: 2 847,12000 Kč
Datasheet

Parametric Equivalent


AKYGA
In Stock: 176
Unit Price: 364,11000 Kč
Datasheet

Parametric Equivalent


Coolgear
In Stock: 17
Unit Price: 2 189,67000 Kč
Datasheet

Parametric Equivalent


StarTech.com
In Stock: 4
Unit Price: 2 751,16000 Kč
Datasheet

Parametric Equivalent


Amphenol PCD
In Stock: 10
Unit Price: 17 115,89000 Kč
Datasheet

Parametric Equivalent


Eaton Tripp Lite
In Stock: 0
Unit Price: 2 684,17000 Kč

Parametric Equivalent


Eaton Tripp Lite
In Stock: 0
Unit Price: 2 247,84000 Kč
Datasheet

Parametric Equivalent


Eaton Tripp Lite
In Stock: 0
Unit Price: 5 994,09000 Kč
Datasheet
Cable Assembly 65.6' (20.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AOC-HDAA21NA8K-020

DigiKey Part Number
5073-AOC-HDAA21NA8K-020-ND
Manufacturer
Manufacturer Product Number
AOC-HDAA21NA8K-020
Description
HDMI 2.1 ACTIVE OPTICAL CABLE, 8
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Cable Assembly 65.6' (20.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
Packaging
Bulk
Part Status
Active
1st Connector Type
HDMI-A Male
2nd Connector Type
HDMI-A Male
Length
65.6' (20.00m)
1st Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Type
Free Hanging (In-Line)
Cable Type
Round
Color
Black
Shielding
Shielded
Usage
High Definition Multimedia Interface
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 8
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
15 281,42000 Kč5 281,42 Kč
Manufacturers Standard Package
Unit Price without VAT:5 281,42000 Kč
Unit Price with VAT:6 390,51820 Kč