VHA00005-18M is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 3 819,54000 Kč
Datasheet

Parametric Equivalent


Coolgear
In Stock: 17
Unit Price: 2 189,67000 Kč
Datasheet

Parametric Equivalent


Eaton Tripp Lite
In Stock: 0
Unit Price: 2 684,17000 Kč
Cable Assembly 59.06' (18.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VHA00005-18M

DigiKey Part Number
5073-VHA00005-18M-ND
Manufacturer
Manufacturer Product Number
VHA00005-18M
Description
HDMI M-M EXTENDED LENGTH 18M
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Cable Assembly 59.06' (18.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
-
Packaging
Bag
Part Status
Active
1st Connector Type
HDMI-A Male
2nd Connector Type
HDMI-A Male
Length
59.06' (18.00m)
1st Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Type
Free Hanging (In-Line)
Cable Type
Round
Color
Black
Shielding
Unshielded
Usage
High Definition Multimedia Interface
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 3
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
18 895,80000 Kč8 895,80 Kč
Manufacturers Standard Package
Unit Price without VAT:8 895,80000 Kč
Unit Price with VAT:10 763,91800 Kč