



CM-181419BSTK | |
|---|---|
DigiKey Part Number | 2671-CM-181419BSTK-ND |
Manufacturer | CableMAX |
Manufacturer Product Number | CM-181419BSTK |
Description | 60Ft HDMI Cable 4K/60Hz S7/8181 |
Customer Reference | |
Detailed Description | Cable Assembly 60.0' (18.29m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CableMAX | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
1st Connector Type | HDMI-A Male | |
2nd Connector Type | HDMI-A Male | |
Length | 60.0' (18.29m) | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Cable Type | Round | |
Color | Black | |
Shielding | - | |
Usage | High Definition Multimedia Interface, 2.1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 189,67000 Kč | 2 189,67 Kč |
| 10 | 1 970,66200 Kč | 19 706,62 Kč |
| 25 | 1 861,26280 Kč | 46 531,57 Kč |
| 99 | 1 751,65313 Kč | 173 413,66 Kč |
| Unit Price without VAT: | 2 189,67000 Kč |
|---|---|
| Unit Price with VAT: | 2 649,50070 Kč |





