Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qualtek | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | HDMI-A Male | |
2nd Connector Type | HDMI-A Male | |
Length | 65.6' (20.00m) | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Cable Type | Round | |
Color | Black | |
Shielding | Shielded | |
Usage | High Definition Multimedia Interface, 2.1A | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 847,12000 Kč | 2 847,12 Kč |
| 10 | 2 420,22900 Kč | 24 202,29 Kč |
| 25 | 2 268,85920 Kč | 56 721,48 Kč |
| 50 | 2 160,70680 Kč | 108 035,34 Kč |
| Unit Price without VAT: | 2 847,12000 Kč |
|---|---|
| Unit Price with VAT: | 3 445,01520 Kč |













