
P568FA-20M | |
|---|---|
DigiKey Part Number | 95-P568FA-20M-ND |
Manufacturer | |
Manufacturer Product Number | P568FA-20M |
Description | CABLE M-M HDMI-A 20M |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 65.6' (20.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | HDMI-A Male | |
2nd Connector Type | HDMI-A Male | |
Length | 65.6' (20.00m) | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Cable Type | Round | |
Color | Black | |
Shielding | Unshielded | |
Usage | High Definition Multimedia Interface | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 687,94000 Kč | 5 687,94 Kč |
| 10 | 4 835,48200 Kč | 48 354,82 Kč |
| 25 | 4 808,28160 Kč | 120 207,04 Kč |
| Unit Price without VAT: | 5 687,94000 Kč |
|---|---|
| Unit Price with VAT: | 6 882,40740 Kč |


