
P568FMM-20M-8K6 | |
|---|---|
DigiKey Part Number | 95-P568FMM-20M-8K6-ND |
Manufacturer | |
Manufacturer Product Number | P568FMM-20M-8K6 |
Description | EATON TRIPP LITE SERIES 8K HDMI |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 65.6' (20.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | HDMI-A Male | |
2nd Connector Type | HDMI-A Male | |
Length | 65.6' (20.00m) | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Cable Type | Round | |
Color | Black | |
Shielding | Double Shielded | |
Usage | High Definition Multimedia Interface |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 733,79000 Kč | 4 733,79 Kč |
| 10 | 4 024,26700 Kč | 40 242,67 Kč |
| 25 | 3 933,44600 Kč | 98 336,15 Kč |
| Unit Price without VAT: | 4 733,79000 Kč |
|---|---|
| Unit Price with VAT: | 5 727,88590 Kč |

