10.00' (3.05m) Power Cord Black NEMA 5-15P To IEC 320-C13 SJT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P006-L10-HG10

DigiKey Part Number
TL2441-ND
Manufacturer
Manufacturer Product Number
P006-L10-HG10
Description
HOSPITAL-GRADE POWER CORD, NEMA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
10.00' (3.05m) Power Cord Black NEMA 5-15P To IEC 320-C13 SJT
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Tripp Lite
Series
-
Packaging
Bulk
Part Status
Active
Style
Male Pins (Blades) to Female Sockets (Slots)
1st Connector
NEMA 5-15P
2nd Connector
IEC 320-C13
Number of Conductors
3
Cord Type
SJT
Wire Gauge
18 AWG
Shielding
Unshielded
Length
10.00' (3.05m)
Approval Agency Marking
CSA, UL
Approved Countries
Canada, United States
Color
Black
Voltage Rating
125VAC
Current Rating (Amps)
10A
Operating Temperature
-20°C ~ 105°C
Features
Hospital Grade, Locking
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 90
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1635,40000 Kč635,40 Kč
10539,98500 Kč5 399,85 Kč
25506,16920 Kč12 654,23 Kč
50482,02160 Kč24 101,08 Kč
100459,03310 Kč45 903,31 Kč
250437,28336 Kč109 320,84 Kč
Manufacturers Standard Package
Unit Price without VAT:635,40000 Kč
Unit Price with VAT:768,83400 Kč