15.00' (4.57m) Power Cord Black NEMA 5-15P To IEC 320-C13 SJT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P006-L15-HG10

DigiKey Part Number
TL2442-ND
Manufacturer
Manufacturer Product Number
P006-L15-HG10
Description
HOSPITAL-GRADE POWER CORD, NEMA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
15.00' (4.57m) Power Cord Black NEMA 5-15P To IEC 320-C13 SJT
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Tripp Lite
Series
-
Packaging
Bulk
Part Status
Active
Style
Male Pins (Blades) to Female Sockets (Slots)
1st Connector
NEMA 5-15P
2nd Connector
IEC 320-C13
Number of Conductors
3
Cord Type
SJT
Wire Gauge
18 AWG
Shielding
Unshielded
Length
15.00' (4.57m)
Approval Agency Marking
cUL, UL
Approved Countries
Canada, United States
Color
Black
Voltage Rating
125VAC
Current Rating (Amps)
10A
Operating Temperature
-20°C ~ 105°C
Features
Hospital Grade, Locking
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 423
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1740,81000 Kč740,81 Kč
10629,68800 Kč6 296,88 Kč
25590,27040 Kč14 756,76 Kč
50562,12060 Kč28 106,03 Kč
100535,31250 Kč53 531,25 Kč
250517,33864 Kč129 334,66 Kč
Manufacturers Standard Package
Unit Price without VAT:740,81000 Kč
Unit Price with VAT:896,38010 Kč