
P006-L25-HG15 | |
|---|---|
DigiKey Part Number | TL2443-ND |
Manufacturer | |
Manufacturer Product Number | P006-L25-HG15 |
Description | HOSPITAL-GRADE POWER CORD, NEMA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 25.00' (7.62m) Power Cord Black NEMA 5-15P To IEC 320-C13 SJT |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | NEMA 5-15P | |
2nd Connector | IEC 320-C13 | |
Number of Conductors | 3 | |
Cord Type | SJT | |
Wire Gauge | 14 AWG | |
Shielding | Unshielded | |
Length | 25.00' (7.62m) | |
Approval Agency Marking | cUL, UL | |
Approved Countries | Canada, United States | |
Color | Black | |
Voltage Rating | 125VAC | |
Current Rating (Amps) | 15A | |
Operating Temperature | -20°C ~ 105°C | |
Features | Hospital Grade, Locking |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 076,07000 Kč | 2 076,07 Kč |
| 10 | 1 764,81900 Kč | 17 648,19 Kč |
| 25 | 1 654,44080 Kč | 41 361,02 Kč |
| 50 | 1 596,89800 Kč | 79 844,90 Kč |
| Unit Price without VAT: | 2 076,07000 Kč |
|---|---|
| Unit Price with VAT: | 2 512,04470 Kč |






