
P006-025-HG15 | |
|---|---|
DigiKey Part Number | TL1340-ND |
Manufacturer | |
Manufacturer Product Number | P006-025-HG15 |
Description | CRD 14AWG NEMA5-15P - 320C13 25' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 25.00' (7.62m) Power Cord Black NEMA 5-15P To IEC 320-C13 SJT |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | NEMA 5-15P | |
2nd Connector | IEC 320-C13 | |
Number of Conductors | 3 | |
Cord Type | SJT | |
Wire Gauge | 14 AWG | |
Shielding | Unshielded | |
Length | 25.00' (7.62m) | |
Approval Agency Marking | cUL, UL | |
Approved Countries | Canada, United States | |
Color | Black | |
Voltage Rating | 125VAC | |
Current Rating (Amps) | 15A | |
Operating Temperature | -20°C ~ 60°C | |
Features | Hospital Grade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 873,73000 Kč | 873,73 Kč |
| 10 | 742,72000 Kč | 7 427,20 Kč |
| 25 | 696,22640 Kč | 17 405,66 Kč |
| 50 | 663,01180 Kč | 33 150,59 Kč |
| 100 | 631,40360 Kč | 63 140,36 Kč |
| 250 | 619,70304 Kč | 154 925,76 Kč |
| Unit Price without VAT: | 873,73000 Kč |
|---|---|
| Unit Price with VAT: | 1 057,21330 Kč |






