6.00' (1.83m) Power Cord Black NEMA 5-15P To IEC 320-C13 SJT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P006-L06-HG10

DigiKey Part Number
TL2439-ND
Manufacturer
Manufacturer Product Number
P006-L06-HG10
Description
HOSPITAL-GRADE POWER CORD, NEMA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
6.00' (1.83m) Power Cord Black NEMA 5-15P To IEC 320-C13 SJT
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Tripp Lite
Series
-
Packaging
Bulk
Part Status
Active
Style
Male Pins (Blades) to Female Sockets (Slots)
1st Connector
NEMA 5-15P
2nd Connector
IEC 320-C13
Number of Conductors
3
Cord Type
SJT
Wire Gauge
18 AWG
Shielding
Unshielded
Length
6.00' (1.83m)
Approval Agency Marking
cUL, UL
Approved Countries
Canada, United States
Color
Black
Voltage Rating
125VAC
Current Rating (Amps)
10A
Operating Temperature
-20°C ~ 105°C
Features
Hospital Grade, Locking
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 87
Factory Stock: 250
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1485,05000 Kč485,05 Kč
10412,21200 Kč4 122,12 Kč
25386,39680 Kč9 659,92 Kč
50367,95640 Kč18 397,82 Kč
100350,40200 Kč35 040,20 Kč
250328,48936 Kč82 122,34 Kč
500325,46900 Kč162 734,50 Kč
Manufacturers Standard Package
Unit Price without VAT:485,05000 Kč
Unit Price with VAT:586,91050 Kč