12.00' (3.66m) Power Cord Black NEMA 5-15P To IEC 320-C13 SJT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IL13-US2-SJT-3100-366

DigiKey Part Number
817-1848-ND
Manufacturer
Manufacturer Product Number
IL13-US2-SJT-3100-366
Description
CRD 18AWG NEMA5-15P - 320C13 12'
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
12.00' (3.66m) Power Cord Black NEMA 5-15P To IEC 320-C13 SJT
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Schaffner
Series
Packaging
Box
Part Status
Active
Style
Male Pins (Blades) to Female Sockets (Slots)
1st Connector
NEMA 5-15P
2nd Connector
IEC 320-C13
Number of Conductors
3
Cord Type
SJT
Wire Gauge
18 AWG
Shielding
Unshielded
Length
12.00' (3.66m)
Approval Agency Marking
cUL, UL
Approved Countries
Canada, United States
Color
Black
Voltage Rating
125VAC
Current Rating (Amps)
10A
Operating Temperature
-25°C ~ 70°C
Features
Hospital Grade, Locking
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 248
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1721,49000 Kč721,49 Kč
10613,16300 Kč6 131,63 Kč
25574,78240 Kč14 369,56 Kč
50547,36320 Kč27 368,16 Kč
100521,25860 Kč52 125,86 Kč
250488,66292 Kč122 165,73 Kč
Manufacturers Standard Package
Unit Price without VAT:721,49000 Kč
Unit Price with VAT:873,00290 Kč
Alternate Length
CORD 18AWG NEMA5-15P - IEC320 6'
In-Stock: 0
Unit Price: 463,64000 Kč
CORD 18AWG NEMA5-15P - IEC320 9'
In-Stock: 97
Unit Price: 552,25000 Kč