IL13-US2-SJT-3100-183 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Eaton Tripp Lite
In Stock: 87
Unit Price: 19,63000 Kč
Datasheet
6.00' (1.83m) Power Cord Black NEMA 5-15P To IEC 320-C13 SJT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IL13-US2-SJT-3100-183

DigiKey Part Number
817-1850-ND
Manufacturer
Manufacturer Product Number
IL13-US2-SJT-3100-183
Description
CORD 18AWG NEMA5-15P - IEC320 6'
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
6.00' (1.83m) Power Cord Black NEMA 5-15P To IEC 320-C13 SJT
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Schaffner
Series
Packaging
Box
Part Status
Active
Style
Male Pins (Blades) to Female Sockets (Slots)
1st Connector
NEMA 5-15P
2nd Connector
IEC 320-C13
Number of Conductors
3
Cord Type
SJT
Wire Gauge
18 AWG
Shielding
Unshielded
Length
6.00' (1.83m)
Approval Agency Marking
cUL, UL
Approved Countries
Canada, United States
Color
Black
Voltage Rating
125VAC
Current Rating (Amps)
10A
Operating Temperature
-25°C ~ 70°C
Features
Hospital Grade, Locking
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
1463,64000 Kč463,64 Kč
10394,04800 Kč3 940,48 Kč
25369,37160 Kč9 234,29 Kč
50351,74580 Kč17 587,29 Kč
100334,96640 Kč33 496,64 Kč
250314,01500 Kč78 503,75 Kč
500299,04596 Kč149 522,98 Kč
Manufacturers Standard Package
Unit Price without VAT:463,64000 Kč
Unit Price with VAT:561,00440 Kč
Alternate Length
CORD 18AWG NEMA5-15P - IEC320 9'
In-Stock: 97
Unit Price: 552,25000 Kč
CRD 18AWG NEMA5-15P - 320C13 12'
In-Stock: 248
Unit Price: 721,49000 Kč