
IL13-US2-SJT-3100-275 | |
|---|---|
DigiKey Part Number | 817-1849-ND |
Manufacturer | |
Manufacturer Product Number | IL13-US2-SJT-3100-275 |
Description | CORD 18AWG NEMA5-15P - IEC320 9' |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 9.00' (2.74m) Power Cord Black NEMA 5-15P To IEC 320-C13 SJT |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Schaffner | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | NEMA 5-15P | |
2nd Connector | IEC 320-C13 | |
Number of Conductors | 3 | |
Cord Type | SJT | |
Wire Gauge | 18 AWG | |
Shielding | Unshielded | |
Length | 9.00' (2.74m) | |
Approval Agency Marking | cUL, UL | |
Approved Countries | Canada, United States | |
Color | Black | |
Voltage Rating | 125VAC | |
Current Rating (Amps) | 10A | |
Operating Temperature | -25°C ~ 70°C | |
Features | Hospital Grade, Locking | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 552,25000 Kč | 552,25 Kč |
| 10 | 469,34700 Kč | 4 693,47 Kč |
| 25 | 439,95840 Kč | 10 998,96 Kč |
| 50 | 418,96460 Kč | 20 948,23 Kč |
| 100 | 398,98090 Kč | 39 898,09 Kč |
| 250 | 374,02812 Kč | 93 507,03 Kč |
| 500 | 356,20000 Kč | 178 100,00 Kč |
| Unit Price without VAT: | 552,25000 Kč |
|---|---|
| Unit Price with VAT: | 668,22250 Kč |




