12.00' (3.66m) Power Cord Black NEMA 5-15P To IEC 320-C13 SJT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IL13P-US1-SJT-3160-366

DigiKey Part Number
817-1859-ND
Manufacturer
Manufacturer Product Number
IL13P-US1-SJT-3160-366
Description
CORD NEMA5-15P - IEC 320-C13 12'
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
12.00' (3.66m) Power Cord Black NEMA 5-15P To IEC 320-C13 SJT
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Schaffner
Series
Packaging
Box
Part Status
Active
Style
Male Pins (Blades) to Female Sockets (Slots)
1st Connector
NEMA 5-15P
2nd Connector
IEC 320-C13
Number of Conductors
3
Cord Type
SJT
Wire Gauge
18 AWG
Shielding
Unshielded
Length
12.00' (3.66m)
Approval Agency Marking
cUL, UL
Approved Countries
Canada, United States
Color
Black
Voltage Rating
125VAC
Current Rating (Amps)
15A
Operating Temperature
-25°C ~ 70°C
Features
Bracket Release, Locking
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1948,90000 Kč948,90 Kč
10806,57500 Kč8 065,75 Kč
25756,08760 Kč18 902,19 Kč
50720,02560 Kč36 001,28 Kč
100685,69180 Kč68 569,18 Kč
250642,81932 Kč160 704,83 Kč
Manufacturers Standard Package
Unit Price without VAT:948,90000 Kč
Unit Price with VAT:1 148,16900 Kč
Alternate Length
CORD NEMA5-15P - IEC 320-C13 6'
In-Stock: 145
Unit Price: 627,84000 Kč
CORD NEMA5-15P - IEC 320-C13 9'
In-Stock: 100
Unit Price: 691,04000 Kč