
N201-014-RD | |
|---|---|
DigiKey Part Number | TL968-ND |
Manufacturer | |
Manufacturer Product Number | N201-014-RD |
Description | CABLE MOD 8P8C PLUG TO PLUG 14' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 14.00' (4.27m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 14.00' (4.27m) | |
Shielding | Unshielded | |
Color | Red | |
Features | Molded Plugs | |
Style | Cat6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 185,87000 Kč | 185,87 Kč |
| 10 | 157,91700 Kč | 1 579,17 Kč |
| 25 | 148,02360 Kč | 3 700,59 Kč |
| 50 | 140,95500 Kč | 7 047,75 Kč |
| 100 | 134,22740 Kč | 13 422,74 Kč |
| 250 | 125,82680 Kč | 31 456,70 Kč |
| 500 | 119,82586 Kč | 59 912,93 Kč |
| 1 000 | 114,11268 Kč | 114 112,68 Kč |
| Unit Price without VAT: | 185,87000 Kč |
|---|---|
| Unit Price with VAT: | 224,90270 Kč |











