N200-035-BL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Eaton Tripp Lite
In Stock: 145
Unit Price: 398,34000 Kč
Datasheet

Parametric Equivalent


StarTech.com
In Stock: 109
Unit Price: 505,75000 Kč
Datasheet

Parametric Equivalent


StarTech.com
In Stock: 7
Unit Price: 408,56000 Kč
Datasheet

Parametric Equivalent


StarTech.com
In Stock: 45
Unit Price: 589,17000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 1 190,43000 Kč
Datasheet
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 35.00' (10.67m) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

N200-035-BL

DigiKey Part Number
N200-035-BL-ND
Manufacturer
Manufacturer Product Number
N200-035-BL
Description
CABLE MOD 8P8C PLUG TO PLUG 35'
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 35.00' (10.67m) Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Manufacturer
Eaton Tripp Lite
Length
35.00' (10.67m)
Packaging
Bulk
Shielding
Unshielded
Part Status
Active
Color
Blue
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug
Style
Cat6
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
N201-035-BLEaton Tripp Lite145TL1497-ND398,34000 KčParametric Equivalent
C6PATCH35BLStarTech.com1095214-C6PATCH35BL-ND505,75000 KčParametric Equivalent
N6LPATCH35BLStarTech.com75214-N6LPATCH35BL-ND408,56000 KčParametric Equivalent
N6PATCH35BLStarTech.com455214-N6PATCH35BL-ND589,17000 KčParametric Equivalent
TRD634-BLU-35FL-com05073-TRD634-BLU-35F-ND1 190,43000 KčParametric Equivalent
Available To Order
Factory Stock: 15
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1362,47000 Kč362,47 Kč
Manufacturers Standard Package
Unit Price without VAT:362,47000 Kč
Unit Price with VAT:438,58870 Kč
Alternate Color
CABLE MOD 8P8C PLUG TO PLUG 35'
In-Stock: 0
Unit Price: 362,47000 Kč
CABLE MOD 8P8C PLUG TO PLUG 35'
In-Stock: 0
Unit Price: 362,47000 Kč
CABLE MOD 8P8C PLUG TO PLUG 35'
In-Stock: 0
Unit Price: 362,47000 Kč
CABLE MOD 8P8C PLUG TO PLUG 35'
In-Stock: 0
Unit Price: 393,96000 Kč
CABLE MOD 8P8C PLUG TO PLUG 35'
In-Stock: 0
Unit Price: 362,47000 Kč
Alternate Length
CABLE MOD 8P8C PLUG TO PLUG 1'
In-Stock: 7
Unit Price: 75,71000 Kč
CABLE MOD 8P8C PLUG TO PLUG 2'
In-Stock: 18
Unit Price: 91,35000 Kč
CABLE MOD 8P8C PLUG TO PLUG 3'
In-Stock: 257
Unit Price: 99,06000 Kč
CABLE MOD 8P8C PLUG TO PLUG 5'
In-Stock: 70
Unit Price: 118,25000 Kč
CABLE MOD 8P8C PLUG TO PLUG 6'
In-Stock: 89
Unit Price: 120,75000 Kč