Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

N200-035-GN | |
|---|---|
DigiKey Part Number | N200-035-GN-ND |
Manufacturer | |
Manufacturer Product Number | N200-035-GN |
Description | CABLE MOD 8P8C PLUG TO PLUG 35' |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 35.00' (10.67m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Eaton Tripp Lite | Length 35.00' (10.67m) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Green |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| N201-035-GN | Eaton Tripp Lite | 0 | N201-035-GN-ND | 419,20000 Kč | Parametric Equivalent |
| C6PATCH35GN | StarTech.com | 5 | 5214-C6PATCH35GN-ND | 589,17000 Kč | Parametric Equivalent |
| N6PATCH35GN | StarTech.com | 2 | 5214-N6PATCH35GN-ND | 589,17000 Kč | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 362,47000 Kč | 362,47 Kč |
| Unit Price without VAT: | 362,47000 Kč |
|---|---|
| Unit Price with VAT: | 438,58870 Kč |














