Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TRD634-BLU-35F | |
|---|---|
DigiKey Part Number | 5073-TRD634-BLU-35F-ND |
Manufacturer | |
Manufacturer Product Number | TRD634-BLU-35F |
Description | CAT6 6 UTP 32STR SUPER SLIM CM P |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 35.00' (10.67m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer L-com | Length 35.00' (10.67m) |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color Blue |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C6PATCH35BL | StarTech.com | 109 | 5214-C6PATCH35BL-ND | 505,75000 Kč | Parametric Equivalent |
| N200-035-BL | Eaton Tripp Lite | 0 | N200-035-BL-ND | 362,47000 Kč | Parametric Equivalent |
| N201-035-BL | Eaton Tripp Lite | 145 | TL1497-ND | 398,34000 Kč | Parametric Equivalent |
| N6LPATCH35BL | StarTech.com | 7 | 5214-N6LPATCH35BL-ND | 408,56000 Kč | Parametric Equivalent |
| N6PATCH35BL | StarTech.com | 45 | 5214-N6PATCH35BL-ND | 589,17000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 190,43000 Kč | 1 190,43 Kč |
| Unit Price without VAT: | 1 190,43000 Kč |
|---|---|
| Unit Price with VAT: | 1 440,42030 Kč |






