N200-015-RD is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Eaton Tripp Lite
In Stock: 39
Unit Price: 210,43000 Kč
Datasheet

Parametric Equivalent


StarTech.com
In Stock: 9
Unit Price: 267,58000 Kč
Datasheet

Parametric Equivalent


Amphenol Cables on Demand
In Stock: 0
Unit Price: 252,35000 Kč
Datasheet

Parametric Equivalent


Amphenol Cables on Demand
In Stock: 0
Unit Price: 275,08000 Kč

Parametric Equivalent


StarTech.com
In Stock: 0
Unit Price: 247,55000 Kč
Datasheet

Parametric Equivalent


StarTech.com
In Stock: 13
Unit Price: 267,58000 Kč
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 2
Unit Price: 573,53000 Kč
Datasheet
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 15.00' (4.57m) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

N200-015-RD

DigiKey Part Number
N200-015-RD-ND
Manufacturer
Manufacturer Product Number
N200-015-RD
Description
CABLE MOD 8P8C PLUG TO PLUG 15'
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 15.00' (4.57m) Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Manufacturer
Eaton Tripp Lite
Length
15.00' (4.57m)
Packaging
Bulk
Shielding
Unshielded
Part Status
Active
Color
Red
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug
Style
Cat6
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
N201-015-RDEaton Tripp Lite39TL975-ND210,43000 KčParametric Equivalent
C6PATCH15RDStarTech.com95214-C6PATCH15RD-ND267,58000 KčParametric Equivalent
MP-64RJ4528GR-015Amphenol Cables on Demand03272-MP-64RJ4528GR-015-ND252,35000 KčParametric Equivalent
MP-64RJ45UNNR-015Amphenol Cables on Demand03272-MP-64RJ45UNNR-015-ND275,08000 KčParametric Equivalent
N6PAT15RDSStarTech.com05214-N6PAT15RDS-ND247,55000 KčParametric Equivalent
Available To Order
Factory Stock: 288
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1193,75000 Kč193,75 Kč
Manufacturers Standard Package
Unit Price without VAT:193,75000 Kč
Unit Price with VAT:234,43750 Kč
Alternate Color
CABLE MOD 8P8C PLUG TO PLUG 15'
In-Stock: 0
Unit Price: 184,15000 Kč
CABLE MOD 8P8C PLUG TO PLUG 15'
In-Stock: 20
Unit Price: 197,71000 Kč
CAT6 GIGABIT MOLDED PATCH CABLE
In-Stock: 0
Unit Price: 193,75000 Kč
CAT6 GIGABIT MOLDED PATCH CABLE
In-Stock: 0
Unit Price: 193,75000 Kč
CAT6 GIGABIT MOLDED PATCH CABLE
In-Stock: 0
Unit Price: 193,75000 Kč
Alternate Length
CABLE MOD 8P8C PLUG TO PLUG 1'
In-Stock: 0
Unit Price: 79,88000 Kč
CABLE MOD 8P8C PLUG TO PLUG 2'
In-Stock: 0
Unit Price: 96,14000 Kč
CABLE MOD 8P8C PLUG TO PLUG 3'
In-Stock: 0
Unit Price: 104,28000 Kč
CABLE MOD 8P8C PLUG TO PLUG 5'
In-Stock: 0
Unit Price: 124,51000 Kč
CABLE MOD 8P8C PLUG TO PLUG 6'
In-Stock: 0
Unit Price: 127,22000 Kč