MP-64RJ4528GR-015 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol Cables on Demand
In Stock: 0
Unit Price: 275,08000 Kč

Parametric Equivalent


StarTech.com
In Stock: 9
Unit Price: 267,58000 Kč
Datasheet

Parametric Equivalent


Eaton Tripp Lite
In Stock: 0
Unit Price: 193,75000 Kč
Datasheet

Parametric Equivalent


Eaton Tripp Lite
In Stock: 39
Unit Price: 210,43000 Kč
Datasheet

Parametric Equivalent


StarTech.com
In Stock: 0
Unit Price: 247,55000 Kč
Datasheet

Parametric Equivalent


StarTech.com
In Stock: 13
Unit Price: 267,58000 Kč
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 2
Unit Price: 573,53000 Kč
Datasheet
High-Performance Ethernet Cables
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP-64RJ4528GR-015

DigiKey Part Number
3272-MP-64RJ4528GR-015-ND
Manufacturer
Manufacturer Product Number
MP-64RJ4528GR-015
Description
UTP SLIM CAT6 28AWG RED 15FT
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 15.00' (4.57m) Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Manufacturer
Amphenol Cables on Demand
Length
15.00' (4.57m)
Packaging
Bulk
Shielding
Unshielded
Part Status
Active
Color
Red
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug
Style
Cat6
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MP-64RJ45UNNR-015Amphenol Cables on Demand03272-MP-64RJ45UNNR-015-ND275,08000 KčParametric Equivalent
C6PATCH15RDStarTech.com95214-C6PATCH15RD-ND267,58000 KčParametric Equivalent
N200-015-RDEaton Tripp Lite0N200-015-RD-ND193,75000 KčParametric Equivalent
N201-015-RDEaton Tripp Lite39TL975-ND210,43000 KčParametric Equivalent
N6PAT15RDSStarTech.com05214-N6PAT15RDS-ND247,55000 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1252,35000 Kč252,35 Kč
Manufacturers Standard Package
Unit Price without VAT:252,35000 Kč
Unit Price with VAT:305,34350 Kč