Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

N6PAT15RDS | |
|---|---|
DigiKey Part Number | 5214-N6PAT15RDS-ND |
Manufacturer | |
Manufacturer Product Number | N6PAT15RDS |
Description | 15FT RED SLIM CAT6 CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 15.00' (4.57m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer StarTech.com | Length 15.00' (4.57m) |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color Red |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C6PATCH15RD | StarTech.com | 9 | 5214-C6PATCH15RD-ND | 267,58000 Kč | Parametric Equivalent |
| N6PATCH15RD | StarTech.com | 13 | 5214-N6PATCH15RD-ND | 267,58000 Kč | Parametric Equivalent |
| MP-64RJ4528GR-015 | Amphenol Cables on Demand | 0 | 3272-MP-64RJ4528GR-015-ND | 252,35000 Kč | Parametric Equivalent |
| MP-64RJ45UNNR-015 | Amphenol Cables on Demand | 0 | 3272-MP-64RJ45UNNR-015-ND | 275,08000 Kč | Parametric Equivalent |
| N200-015-RD | Eaton Tripp Lite | 0 | N200-015-RD-ND | 193,75000 Kč | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 247,55000 Kč | 247,55 Kč |
| Unit Price without VAT: | 247,55000 Kč |
|---|---|
| Unit Price with VAT: | 299,53550 Kč |







