
N125-025-GY | |
|---|---|
DigiKey Part Number | TL2074-ND |
Manufacturer | |
Manufacturer Product Number | N125-025-GY |
Description | CABLE MOD 8P8C PLUG TO PLUG 25' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 25.00' (7.62m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Eaton Tripp Lite | Length 25.00' (7.62m) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Gray |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRD695DSZ-GRY-25 | L-com | 0 | 5073-TRD695DSZ-GRY-25-ND | 1 687,42000 Kč | Parametric Equivalent |
| TRD695SCR-25 | L-com | 3 | 5073-TRD695SCR-25-ND | 1 471,98000 Kč | Parametric Equivalent |
| TRD695SFGRY-25F | L-com | 0 | 5073-TRD695SFGRY-25F-ND | 1 443,20000 Kč | Parametric Equivalent |
| TRD695TAADSZ-GRY-25F | L-com | 0 | 5073-TRD695TAADSZ-GRY-25F-ND | 1 398,36000 Kč | Parametric Equivalent |
| TRD695TAAS-GRY-25F | L-com | 0 | 5073-TRD695TAAS-GRY-25F-ND | 895,12000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 660,70000 Kč | 660,70 Kč |
| 10 | 561,51300 Kč | 5 615,13 Kč |
| 25 | 526,35960 Kč | 13 158,99 Kč |
| 50 | 501,24520 Kč | 25 062,26 Kč |
| 100 | 477,33860 Kč | 47 733,86 Kč |
| 250 | 447,48896 Kč | 111 872,24 Kč |
| Unit Price without VAT: | 660,70000 Kč |
|---|---|
| Unit Price with VAT: | 799,44700 Kč |















