
B072-032-IP2-K | |
|---|---|
DigiKey Part Number | B072-032-IP2-K-ND |
Manufacturer | |
Manufacturer Product Number | B072-032-IP2-K |
Description | 32-PORT CAT5 KVM OVER IP SWITCH |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 32 Port Rack Mount Network KVM |
Datasheet | Datasheet |
Category | Number of Ports 32 |
Manufacturer Eaton Tripp Lite | Peripherals VGA Monitor, USB or PS/2 Keyboard, USB or PS/2 Mouse |
Packaging Bulk | Mounting Type Rack Mount |
Part Status Active | Includes KVM Cable Kit, Power Cord (2), Rackmount Kit |
Type Network KVM | Size 1.71" L x 17.28" W x 10.99" H (43.4mm x 438.9mm x 279.1mm) |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 92 313,72000 Kč | 92 313,72 Kč |
| Unit Price without VAT: | 92 313,72000 Kč |
|---|---|
| Unit Price with VAT: | 111 699,60120 Kč |






