N105-100-GY is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Assmann WSW Components
In Stock: 0
Unit Price: 199,61008 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 6 617,45000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 1
Unit Price: 7 693,39000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 2 677,85000 Kč
Datasheet
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 100.00' (30.48m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

N105-100-GY

DigiKey Part Number
TL397-ND
Manufacturer
Manufacturer Product Number
N105-100-GY
Description
CABLE MOD 8P8C PLUG TO PLUG 100'
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 100.00' (30.48m) Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Manufacturer
Eaton Tripp Lite
Length
100.00' (30.48m)
Packaging
Bulk
Shielding
Shielded
Part Status
Active
Color
Gray
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug
Style
Cat5e
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
A-MCSP-80300Assmann WSW Components0A-MCSP-80300-ND199,61008 KčParametric Equivalent
TRD855DSZ-100L-com05073-TRD855DSZ-100-ND6 617,45000 KčParametric Equivalent
TRD855SIG-100L-com15073-TRD855SIG-100-ND7 693,39000 KčParametric Equivalent
TRD855XCR-100L-com05073-TRD855XCR-100-ND2 677,85000 KčParametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 109,72000 Kč1 109,72 Kč
10943,16900 Kč9 431,69 Kč
25884,13960 Kč22 103,49 Kč
50841,97000 Kč42 098,50 Kč
100805,28300 Kč80 528,30 Kč
Manufacturers Standard Package
Unit Price without VAT:1 109,72000 Kč
Unit Price with VAT:1 342,76120 Kč
Alternate Length
CABLE MOD 8P8C PLUG TO PLUG 7'
In-Stock: 309
Unit Price: 152,66000 Kč
CABLE MOD 8P8C PLUG TO PLUG 10'
In-Stock: 70
Unit Price: 192,70000 Kč
CABLE MOD 8P8C PLUG TO PLUG 25'
In-Stock: 114
Unit Price: 365,60000 Kč
CABLE MOD 8P8C PLUG TO PLUG 50'
In-Stock: 494
Unit Price: 640,26000 Kč
CABLE MOD 8P8C PLUG TO PLUG 250'
In-Stock: 0
Unit Price: