TRD855XCR-100 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 6 617,45000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 1
Unit Price: 7 693,39000 Kč
Datasheet

Parametric Equivalent


Assmann WSW Components
In Stock: 0
Unit Price: 199,61008 Kč
Datasheet

Parametric Equivalent


Eaton Tripp Lite
In Stock: 0
Unit Price: 1 109,72000 Kč
Datasheet
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 100.00' (30.48m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRD855XCR-100

DigiKey Part Number
5073-TRD855XCR-100-ND
Manufacturer
Manufacturer Product Number
TRD855XCR-100
Description
CBL RJ45 SHLD X-OVR CAT5E 100'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 100.00' (30.48m) Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Manufacturer
L-com
Length
100.00' (30.48m)
Packaging
Bag
Shielding
Shielded
Part Status
Active
Color
Gray
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug
Style
Cat5e
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TRD855DSZ-100L-com05073-TRD855DSZ-100-ND6 617,45000 KčParametric Equivalent
TRD855SIG-100L-com15073-TRD855SIG-100-ND7 693,39000 KčParametric Equivalent
A-MCSP-80300Assmann WSW Components0A-MCSP-80300-ND199,61008 KčParametric Equivalent
N105-100-GYEaton Tripp Lite0TL397-ND1 109,72000 KčParametric Equivalent
Available To Order
Factory Stock: 13
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in CZK
Bag
QuantityUnit PriceExt Price
12 677,85000 Kč2 677,85 Kč
Manufacturers Standard Package
Unit Price without VAT:2 677,85000 Kč
Unit Price with VAT:3 240,19850 Kč