Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TRD855DSZ-100 | |
|---|---|
DigiKey Part Number | 5073-TRD855DSZ-100-ND |
Manufacturer | |
Manufacturer Product Number | TRD855DSZ-100 |
Description | RJ45/RJ45 C5E LSZH GRY 100' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 100.00' (30.48m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer L-com | Length 100.00' (30.48m) |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Gray |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat5e |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRD855SIG-100 | L-com | 1 | 5073-TRD855SIG-100-ND | 7 693,39000 Kč | Parametric Equivalent |
| TRD855XCR-100 | L-com | 0 | 5073-TRD855XCR-100-ND | 2 677,85000 Kč | Parametric Equivalent |
| A-MCSP-80300 | Assmann WSW Components | 0 | A-MCSP-80300-ND | 199,61008 Kč | Parametric Equivalent |
| N105-100-GY | Eaton Tripp Lite | 0 | TL397-ND | 1 109,72000 Kč | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 617,45000 Kč | 6 617,45 Kč |
| Unit Price without VAT: | 6 617,45000 Kč |
|---|---|
| Unit Price with VAT: | 8 007,11450 Kč |





