Similar

A-MCSP-80300 | |
|---|---|
DigiKey Part Number | A-MCSP-80300-ND |
Manufacturer | |
Manufacturer Product Number | A-MCSP-80300 |
Description | CABLE MOD 8P8C PLUG-PLUG 98.43' |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 98.43' (30.00m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Assmann WSW Components | Length 98.43' (30.00m) |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Gray |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat5e |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RJFSFTP6A3000 | Amphenol PCD | 7 | RJFSFTP6A3000-ND | 10 713,47000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 199,61008 Kč | 159 688,06 Kč |
| Unit Price without VAT: | 199,61008 Kč |
|---|---|
| Unit Price with VAT: | 241,52820 Kč |


