
RJFSFTP6A3000 | |
|---|---|
DigiKey Part Number | RJFSFTP6A3000-ND |
Manufacturer | |
Manufacturer Product Number | RJFSFTP6A3000 |
Description | CABLE MOD 8P8C PLUG-PLUG 98.43' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 98.43' (30.00m) Double Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Amphenol Socapex | Length 98.43' (30.00m) |
Series | Shielding Double Shielded |
Packaging Box | Color Black |
Part Status Active | Features Molded Plugs |
Cable Type Round Cable | Style Cat6a |
Connector Type Plug to Plug | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10 786,67000 Kč | 10 786,67 Kč |
| 10 | 9 170,79300 Kč | 91 707,93 Kč |
| Unit Price without VAT: | 10 786,67000 Kč |
|---|---|
| Unit Price with VAT: | 13 051,87070 Kč |

