
N125-007-GY | |
|---|---|
DigiKey Part Number | N125-007-GY-ND |
Manufacturer | |
Manufacturer Product Number | N125-007-GY |
Description | CABLE MOD 8P8C PLUG TO PLUG 7' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 7.00' (2.13m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Eaton Tripp Lite | Length 7.00' (2.13m) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Gray |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRD695DSZ-GRY-7 | L-com | 3 | 5073-TRD695DSZ-GRY-7-ND | 964,98000 Kč | Parametric Equivalent |
| TRD695SFGRY-7F | L-com | 0 | 5073-TRD695SFGRY-7F-ND | 829,42000 Kč | Parametric Equivalent |
| TRD695SZ-7 | L-com | 13 | 5073-TRD695SZ-7-ND | 1 003,36000 Kč | Parametric Equivalent |
| TRD695TAADSZ-GRY-7F | L-com | 0 | 5073-TRD695TAADSZ-GRY-7F-ND | 672,17000 Kč | Parametric Equivalent |
| TRD695TAAS-GRY-7F | L-com | 0 | 5073-TRD695TAAS-GRY-7F-ND | 412,31000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 219,61000 Kč | 219,61 Kč |
| 10 | 186,59400 Kč | 1 865,94 Kč |
| 25 | 174,90240 Kč | 4 372,56 Kč |
| 50 | 166,55200 Kč | 8 327,60 Kč |
| 100 | 158,60400 Kč | 15 860,40 Kč |
| 250 | 148,67804 Kč | 37 169,51 Kč |
| 500 | 141,58882 Kč | 70 794,41 Kč |
| 1 000 | 136,86422 Kč | 136 864,22 Kč |
| Unit Price without VAT: | 219,61000 Kč |
|---|---|
| Unit Price with VAT: | 265,72810 Kč |
















