
TRD695DSZ-GRY-7 | |
|---|---|
DigiKey Part Number | 5073-TRD695DSZ-GRY-7-ND |
Manufacturer | |
Manufacturer Product Number | TRD695DSZ-GRY-7 |
Description | CA RJ45 C6 SF/UTP GRY LSZH 7F |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 7.00' (2.13m) Shielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer L-com | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 7.00' (2.13m) |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Gray |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 964,98000 Kč | 964,98 Kč |
| Unit Price without VAT: | 964,98000 Kč |
|---|---|
| Unit Price with VAT: | 1 167,62580 Kč |

